- Home ›
- All Products›
- CW4202-000
CW4202-000
TE Connectivity / Raychem Brand
R85049/87-18W02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/87-18W02
Search Keywords: CW4202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4202-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Product Length:2.06 in, 52.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
8
$121.29
15
$79.62
23
$61.66
30 +
$60.43
Click for Quote
Log in
to unlock special pricing