- Home ›
- All Products›
- CW3827-000
CW3827-000
TE Connectivity / Raychem Brand
R85049/90-21W03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-21W03
Search Keywords: CW3827000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW3827-000
-
Alias/AKA:R85049/90-21W03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Product Length:2.186 in, 55.52 mm
-
Cable Entry Diameter:.812 in, 20.62 mm
-
Primary Product Plating Material:Cadmium
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$469.51
5
$462.46
10
$455.52
13
$448.69
25
$246.28
38
$167.15
50 +
$163.80
Click for Quote
Log in
to unlock special pricing