- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW3803-000
CW3803-000
TE Connectivity / Raychem Brand
55A1122-22-5/59-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1122-22-5/59-9
Search Keywords: CW3803000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW3803-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Number of Conductors:2
-
Conductor Material:Silver-Coated Copper
-
Jacket Color:White
-
Cable Style:Round Braided
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Overall Outside Diameter:.119 in
-
Conductor Diameter:.79 mm
-
Wire Color:Green with White Stripe
-
Number of Strands:19
-
Wire Size:22 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Silver-Coated Copper
-
Strand Size:34 AWG
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$9.36
1,000
$4.94
1,500
$3.40
2,000 +
$3.33
Click for Quote
Log in
to unlock special pricing