- Home ›
- All Products›
- CW3745-000
CW3745-000
TE Connectivity / Raychem Brand
R85049/82-14W03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/82-14W03
Search Keywords: CW3745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW3745-000
-
Alias/AKA:R85049/82-14W03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
Product Length:1.66 in, 42.16 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:14
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
13
$226.88
25
$124.92
38
$86.75
50 +
$85.02
Click for Quote
Log in
to unlock special pricing