- Home ›
- All Products›
- CW3275-000
CW3275-000
TE Connectivity / Raychem Brand
TXR40AC00-2214AIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2214AIL
Search Keywords: CW3275000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW3275-000
-
Alias/AKA:TXR40AC00-2214AIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Included:TR14AI
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$348.75
25
$191.43
38
$129.91
50 +
$127.32
Click for Quote
Log in
to unlock special pricing