- Home ›
- All Products›
- CW2910-000
CW2910-000
TE Connectivity / Raychem Brand
55A1833-8-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1833-8-MST3-9CS2275
Search Keywords: CW2910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW2910-000
-
Alias/AKA:55A1833-8-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
125
$120.40
250
$61.49
375
$41.86
500 +
$41.02
Click for Quote
Log in
to unlock special pricing