- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW2903-000
CW2903-000
TE Connectivity / Raychem Brand
R85049/88-21W03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/88-21W03
Search Keywords: CW2903000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW2903-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Cable Diameter (Max):.812 in, 20.62 mm
-
Adapter Angle:Straight
-
TE Adapter Code:40
-
Termination Device Type:M85049
-
Backshell Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Adapter Entry Size:3
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$211.60
5
$211.07
10
$210.54
13
$210.02
25
$115.63
38
$80.29
50 +
$78.69
Click for Quote
Log in
to unlock special pricing