- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW2899-000
CW2899-000
TE Connectivity / Raychem Brand
R85049/88-17W03
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/88-17W03
Search Keywords: CW2899000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW2899-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Backshell Material:Aluminum Alloy
-
Adapter Entry Size:3
-
TE Adapter Code:40
-
Sealable:Yes
-
Connector Shell Size:17
-
Termination Device Type:M85049
-
Connector System:Cable-to-Cable
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.