- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CW1922-000
CW1922-000
TE Connectivity / Raychem Brand
2020D1301-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020D1301-9
Search Keywords: CW1922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1922-000
-
Alias/AKA:2020D1301-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:1000 VAC
-
Type:Multi-Conductor Cable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,924 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
5
$16.29
100
$10.52
250
$10.08
625
$9.98
1,250
$9.88
1,875
$9.79
2,500 +
$9.69
Click for Quote
Log in
to unlock special pricing