- Home ›
- All Products›
- CW1294-000
CW1294-000
TE Connectivity / Raychem Brand
TXR40AZ90-1608BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1608BI
Search Keywords: CW1294000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1294-000
-
Alias/AKA:TXR40AZ90-1608BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:17 , E
-
Product Length:1.33 in, 34 mm
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
13
$361.73
25
$198.55
38
$134.75
50 +
$132.06
Click for Quote
Log in
to unlock special pricing