- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW1292-000
CW1292-000
TE Connectivity / Raychem Brand
CW1292-000 is a corrosion-resistant stainless steel band strap, designed as a backshell accessory for terminating screens on c ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CW1292-000 is a corrosion-resistant stainless steel band strap, designed as a backshell accessory for terminating screens on circular connectors.
Search Keywords: CW1292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1292-000
-
Alias/AKA:TXR40AZ90-1604AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Zinc Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 7/20/26
MOQ for out of Stock Qty:
13
43 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$623.73
5
$622.17
10
$620.61
13
$619.06
25
$339.80
38
$230.61
50 +
$226.00
Click for Quote
Log in
to unlock special pricing