- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW1285-000
CW1285-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1404BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1404BI
Search Keywords: CW1285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1285-000
-
Alias/AKA:TXR40AZ90-1404BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Zinc Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$560.68
5
$559.28
10
$557.88
13
$556.48
25
$305.45
38
$207.29
50 +
$203.15
Click for Quote
Log in
to unlock special pricing