- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW1063-000
CW1063-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1408AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1408AI
Search Keywords: CW1063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1063-000
-
Alias/AKA:TXR40AZ00-1408AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Black
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Backshell Material:Aluminum
-
Termination Device Included:TR08AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Angle:Straight
-
Connector Shell Size:15 , D
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Adapter Entry Size:8
-
TE Adapter Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$311.39
25
$171.45
38
$119.06
50 +
$116.68
Click for Quote
Log in
to unlock special pricing