- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW1015-000
CW1015-000
TE Connectivity / Raychem Brand
82A0111-10-0-G110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-10-0-G110
Search Keywords: CW1015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW1015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Wall Type:Single
-
Cable Type:Spec 80
-
Number of Conductors:1
-
Wire Class:Equipment
-
Voltage Rating:600 V
-
Wire Color:Black
-
Wire Size:10 AWG
-
Conductor Stranding:High Strand Count Conductor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$33.80
1,000
$17.26
1,500
$11.75
2,000 +
$11.51
Click for Quote
Log in
to unlock special pricing