- Home ›
- All Products›
- CW0972-000
CW0972-000
TE Connectivity / Raychem Brand
TXR41AZ90-1812BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AZ90-1812BI
Search Keywords: CW0972000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0972-000
-
Alias/AKA:TXR41AZ90-1812BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR12BI
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:41
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:18 , 19
-
Product Length:1.37 in, 35 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
13
$721.29
25
$383.13
38
$257.37
50 +
$252.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments