- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW0954-000
CW0954-000
TE Connectivity / Raychem Brand
CW0954-000 is a 95 Series braid trap backshell that provides tool-free 360° screen termination and strain relief for circular ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CW0954-000 is a 95 Series braid trap backshell that provides tool-free 360° screen termination and strain relief for circular connectors.
Search Keywords: CW0954000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0954-000
-
Alias/AKA:TXR21AZ00-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$190.83
25
$188.94
38
$187.07
50 +
$185.22
Click for Quote
Log in
to unlock special pricing