- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CW0942-000
CW0942-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 14/14S Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 14/14S Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: CW0942000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0942-000
-
Alias/AKA:TXR15AZ00-0608BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:14,14 S
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:28mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
13
$523.73
25
$287.47
38
$195.10
50 +
$191.20
Click for Quote
Log in
to unlock special pricing