- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW0606-000
CW0606-000
TE Connectivity / Raychem Brand
TX15AZ00-1608
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TX15AZ00-1608
Search Keywords: CW0606000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0606-000
-
Alias/AKA:TX15AZ00-1608
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:24 , 28
-
Adapter Entry Size:08
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Connector Detail Specification Number:AS31061
-
TE Adapter Code:15
-
Connector General Specification Number:AS50151 Solder Contact with ENDBELL
-
Adapter Plating Material:Zinc Nickel per ASTM B841 over Suitable Underplated & Chromate
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Style:Tinel-Lock
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$593.66
5
$592.17
10
$590.69
13
$589.21
25
$323.41
38
$219.49
50 +
$215.10
Click for Quote
Log in
to unlock special pricing