- Home ›
- All Products›
- CW0481-000
CW0481-000
TE Connectivity / Raychem Brand
55PC6158-22-6/9-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6158-22-6/9-9-9
Search Keywords: CW0481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Cable Shield Size:38 AWG
-
Wire Size:22 AWG
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$9.12
1,000
$4.81
1,500
$3.31
2,000 +
$3.24
Click for Quote
Log in
to unlock special pricing