- Home ›
- All Products›
- CV7629-000
CV7629-000
TE Connectivity / Raychem Brand
TXR78AB00-3222AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR78AB00-3222AI
Search Keywords: CV7629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7629-000
-
Alias/AKA:TXR78AB00-3222AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR22AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:78
-
Product Length:1.76 in, 44.71 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:32
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$316.07
25
$174.02
38
$120.85
50 +
$118.43
Click for Quote
Log in
to unlock special pricing