- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV7469-000
CV7469-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Banding Backshell
Search Keywords: CV7469000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7469-000
-
Alias/AKA:BNX40AC00-0806AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Bright
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:09 , A
-
TE Adapter Code:40
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Overbraid Termination:Band
-
Termination Device Type:Band Adapter , Band Strap
-
Adapter Entry Size:6
-
Backshell Material:Aluminum
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Pluggable I/O Accessory Type:Band
-
Adapter Angle:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
41
Price (USD)
Qty
Unit Price
2
$40.90
8
$40.15
16
$39.39
31
$38.63
81
$37.87
100
$30.10
250 +
$27.19
Click for Quote
Log in
to unlock special pricing