- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV7367-000
CV7367-000
TE Connectivity / Raychem Brand
222K132-25L-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222K132-25L-0
Search Keywords: CV7367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7367-000
-
Alias/AKA:222K132-25L-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistance Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Can Ship immediately
On Order:
75
can ship 7/10/26
MOQ for out of Stock Qty:
63
66 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
1
$31.24
10
$26.12
25
$23.41
50
$22.83
63
$22.53
125
$22.23
188
$22.18
250 +
$19.90
Click for Quote
Log in
to unlock special pricing