- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV7366-000
CV7366-000
TE Connectivity / Raychem Brand
CV7366-000 is a Raychem application tool designed for the installation of TE Connectivity heat-shrinkable products.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CV7366-000 is a Raychem application tool designed for the installation of TE Connectivity heat-shrinkable products.
Search Keywords: CV7366000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7366-000
-
Alias/AKA:222K121-25L-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistance Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$15.81
10
$15.15
25
$14.44
50
$13.88
100
$12.71
250
$12.58
500 +
$11.67
Click for Quote
Log in
to unlock special pricing