- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV7361-000
CV7361-000
TE Connectivity / Raychem Brand
202K132-25L-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K132-25L-0
Search Keywords: CV7361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7361-000
-
Alias/AKA:202K132-25L-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistance Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
641
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$14.81
25
$13.43
50
$11.91
100
$11.53
250
$11.50
500
$11.47
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing