- Home ›
- All Products›
- CV7212-000
CV7212-000
TE Connectivity / Raychem Brand
TXR40AZ90-1005AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1005AI
Search Keywords: CV7212000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV7212-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR05AI
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:.944 in, 24 mm
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:11 , B
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
13
$488.94
25
$268.38
38
$182.14
50 +
$178.50
Click for Quote
Log in
to unlock special pricing