- Home ›
- All Products›
- CV6821-000
CV6821-000
TE Connectivity / Raychem Brand
BSTS-30X25/CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BSTS-30X25/CL
Search Keywords: CV6821000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV6821-000
-
Alias/AKA:BSTS-30X25/CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Shrink Ratio:3:1
-
Fluid Type:Water
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Shrink Temperature (Min):90 °C
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:US
-
Packaging Method:Piece
-
Recovered Wall Thickness (Tolerance):.16 in, 3.94 mm
-
Recovered Inside Diameter (Max):1.25 in, 31.75 mm
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$956.41
5
$954.02
9
$951.64
18
$502.25
27
$345.41
36 +
$338.50
Click for Quote
Log in
to unlock special pricing