- Home ›
- All Products›
- CV6676-000
CV6676-000
TE Connectivity / Raychem Brand
Heat Shrink Tube, Single Wall, 12.7 Id Before Shrink, 2: 1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tube, Single Wall, 12.7 Id Before Shrink, 2: 1 Shrink Ratio
Search Keywords: CV6676000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV6676-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Wall Type:Single Wall
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Flexibility:Flexible
-
Operating Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Product Length:25.197 in, 640 mm
-
Primary Product Color:Black
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Product Source:US
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
75
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
75
$0.87
800
$0.83
2,000
$0.79
5,000
$0.77
13,000 +
$0.74
Click for Quote
Log in
to unlock special pricing