- Home ›
- All Products›
- CV5483-000
CV5483-000
TE Connectivity / Raychem Brand
202K185-100-G39-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K185-100-G39-0
Search Keywords: CV5483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV5483-000
-
Alias/AKA:202K185-100-G39-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202K
-
Material:Low Fire Hazard Material
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material Code:100
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
19
$161.76
38
$85.64
57
$60.26
75 +
$59.06
Click for Quote
Log in
to unlock special pricing