- Home ›
- All Products›
- CV5411-000
CV5411-000
TE Connectivity / Raychem Brand
TXR40AZ00-2010AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR40AZ00-2010AI
Search Keywords: CV5411000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV5411-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Product Length:1.04 in, 26.5 mm
-
Compatible With Connector Shell Size:21 , G
-
Body Orientation:Straight
-
TE Connector Interface Code:40
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$117.128
50 +
$106.480
Click for Quote
Log in
to unlock special pricing