- Home ›
- All Products›
- CV5219-000
CV5219-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: CV5219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV5219-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Material:Aluminum Alloy
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$28.96
50
$17.82
75
$14.11
100 +
$13.83
Click for Quote
Log in
to unlock special pricing