- Home ›
- All Products›
- CV51572001
CV51572001
TE Connectivity / Raychem Brand
RW-175-E-1-1/2-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-E-1-1/2-X-STK
Search Keywords: CV51572001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV51572001
-
Alias/AKA:RW-175-E-1-1/2-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Product Length:48.031 in, 1220 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Recovered Wall Thickness (Nominal):.019 in, .48 mm
-
Wall Type:Single Wall
-
Operating Temperature Range:-55 – 175 °C
-
Primary Product Material:Crosslinked Polyvinylidene Fluoride
-
Applicable Region:Global
-
Packaging Method:Bag & Box
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Shrink Temperature (Min):155 °C
-
Recovery Temperature:175 °C
-
Flexibility:Semi-Rigid
-
Operating Voltage (Max):.6 kV
-
Product Source:US
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Primary Product Color:Clear
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$69.51
1,800
$35.50
2,700
$24.17
3,600 +
$23.68
Click for Quote
Log in
to unlock special pricing