- Home ›
- All Products›
- CV37304001
CV37304001
TE Connectivity / Raychem Brand
RW-175-E-3/4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-E-3/4-X-SP
Search Keywords: CV37304001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV37304001
-
Alias/AKA:RW-175-E-3/4-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Packaging Method:Reel
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Operating Voltage (Max):.6 kV
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Flexibility:Semi-Rigid
-
Wall Type:Single Wall
-
Operating Temperature Range:-55 – 175 °C
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Shrink Temperature (Min):155 °C
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Recovery Temperature:175 °C
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:US
-
Primary Product Material:Crosslinked Polyvinylidene Fluoride
-
Recovered Wall Thickness (Tolerance):.017 in, .43 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,775
can ship
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
375
$47.97
750
$24.50
1,125
$16.68
1,500 +
$16.35
Click for Quote
Log in
to unlock special pricing