- Home ›
- All Products›
- CV3433-000
CV3433-000
TE Connectivity / Raychem Brand
RW-175-1/8-X-1IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/8-X-1IN
Search Keywords: CV3433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Product Length:1 in, 25.4 mm
-
Recovery Temperature:175 °C
-
Product Source:US
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Operating Temperature Range:-55 – 175 °C
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Flexibility:Semi-Rigid
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Operating Voltage (Max):.6 kV
-
Primary Product Material:Crosslinked Fluoropolymer
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Wall Type:Single Wall
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Shrink Temperature (Min):155 °C
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,684
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
15000
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$0.1311
2,500
$0.0916
7,500
$0.0838
10,000
$0.0829
15,000
$0.0795
30,000
$0.0787
45,000
$0.0780
60,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments