- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV3429-000
CV3429-000
TE Connectivity / Raychem Brand
RW-175-1/4-X-1IN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/4-X-1IN
Search Keywords: CV3429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3429-000
-
Alias/AKA:RW-175-1/4-X-1IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Dielectric Strength:31.5 KV/mm
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Voltage (Max):.6 kV
-
Resistant To:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain
-
Low Outgassing:Yes
-
Packaging Method:Piece
-
Flexibility:Semi-Rigid
-
Operating Temperature:-55 to 175 °C
-
Expanded Inside Diameter (Min):.252 in, 6.4 mm
-
Family:RW-175
-
Applicable Region:Global
-
Wall Type:Single
-
Material:Crosslinked Fluoropolymer
-
Recovery Temperature:175 °C
-
Recovered Wall Thickness (Tolerance):.013 in, .33 mm
-
Product Source:US
-
Product Family:RW-175
-
Type:Tubing
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Color:Clear
-
Shrink Wall Type:Thin/Single
-
Operating Temperature Range:-55 – 175 °C
-
Shrink Ratio:2:1
-
Flammability:Highly Flame-Retardant
-
Cut Length:1 in, 25.4 mm
-
Styles:Straight
-
Shrink Temperature (Min):155 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115,548
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1158
2,500
$0.1122
5,000
$0.1074
10,000
$0.1047
25,000
$0.1010
50,000
$0.0991
100,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing