- Home ›
- All Products›
- CV3310-000
CV3310-000
TE Connectivity / Raychem Brand
RAYCHEM RW-175 TUBING SCD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
RAYCHEM RW-175 TUBING SCD
Search Keywords: CV3310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3310-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Highly Flame-Retardant
-
Resistant To:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain
-
Cut Length:48.031 in, 1220 mm
-
Low Outgassing:Yes
-
Flexibility:Semi-Rigid
-
Wall Type:Single
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Product Source:US
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:2:1
-
Material:Crosslinked Fluoropolymer
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Operating Temperature Range:-55 – 175 °C
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Recovery Temperature:175 °C
-
Voltage (Max):.6 kV
-
Packaging Method:Stick
-
Color:Clear
-
Product Family:RW-175
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Shrink Temperature (Min):155 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.