- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV3305-000
CV3305-000
TE Connectivity / Raychem Brand
RW-175-3/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-3/8-X-STK
Search Keywords: CV3305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3305-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.727
100
$3.052
250
$2.957
500
$2.896
1,000
$2.881
3,000
$2.867
5,000
$2.500
8,000 +
$2.480
Click for Quote
Log in
to unlock special pricing