- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV3300-000
CV3300-000
TE Connectivity / Raychem Brand
RW-175-1/16-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/16-X-STK
Search Keywords: CV3300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3300-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.8807
250
$0.7114
500
$0.7007
1,000
$0.6785
3,000
$0.6278
5,000
$0.4520
8,000
$0.4333
15,000 +
$0.4120
Click for Quote
Log in
to unlock special pricing