- Home ›
- All Products›
- CV3079-000
CV3079-000
TE Connectivity / Raychem Brand
TXR40SC00-2214BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SC00-2214BI
Search Keywords: CV3079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3079-000
-
Alias/AKA:TXR40SC00-2214BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14BI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Material:Corrosion Resisting Steel
-
Body Orientation:Straight
-
Primary Product Color:Bright
-
Product Length:1.04 in, 26.5 mm
-
Compatible With Connector Shell Size:23 , H
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$745.57
25
$396.04
38
$266.04
50 +
$260.71
Click for Quote
Log in
to unlock special pricing