- Home ›
- All Products›
- CV25852001
CV25852001
TE Connectivity / Raychem Brand
RW-175-E-3/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-E-3/8-X-STK
Search Keywords: CV25852001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV25852001
-
Alias/AKA:RW-175-E-3/8-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shrink Ratio:2:1
-
Applicable Region:Global
-
Shrink Temperature (Min):155 °C
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-55 – 175 °C
-
Recovery Temperature:175 °C
-
Product Source:Czech Republic
-
Primary Product Material:Crosslinked Polyvinylidene Fluoride
-
Recovered Wall Thickness (Tolerance):.013 in, .33 mm
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
300
Order Increment:
30
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$5.30
60
$5.20
120
$4.66
300
$4.33
600
$4.31
900
$4.29
1,200 +
$4.27
Click for Quote
Log in
to unlock special pricing