Available Replacements
Possible Replacement
NB16212001 NB16212001 TE Connectivity / Raychem Brand RW-175-1/16-X-STK
NB16212001

TE Connectivity / Raychem Brand

In Stock: 500

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CV25362001

RW-175-E-1/16-X-STK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RW-175-E-1/16-X-STK
Search Keywords: CV25362001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CV25362001
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3917320050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Flexibility: Semi-Rigid
Shrink Temperature (Min): 155 °C
Operating Temperature Range: -55 – 175 °C
Shrink Ratio: 2:1
Recovery Temperature: 175 °C
Applicable Region: Global
Product Source: Czech Republic
Primary Product Material: Crosslinked Polyvinylidene Fluoride
Recovered Inside Diameter (Max): .031 in, .8 mm
Recovered Wall Thickness (Tolerance): .01 in, .25 mm
Expanded Inside Diameter (Min): .063 in, 1.6 mm
Fluid Type: Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Nominal): .01 in, .25 mm
Packaging Method: Bag & Box
Operating Voltage (Max): .6 kV
Wall Type: Single Wall
Product Length: 48.031 in, 1220 mm
Mechanical Resistance: Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
Primary Product Color: Clear
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CV25362001?
The recommended replacement for CV25362001 is NB16212001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is CV25362001 RoHS compliant?
Yes, CV25362001 is RoHS compliant.
What is the lead time for CV25362001?
The standard lead time for CV25362001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,528 Meters
Can Ship immediately
Minimum Order Quantity:
75 Meters
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$2.11
120
$2.08
300
$1.91
540
$1.89
1,020
$1.81
2,520
$1.74
5,040
$1.72
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!