- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV20922001
CV20922001
TE Connectivity / Raychem Brand
RW-175-E-3/64-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RW-175-E-3/64-X-STK
Search Keywords: CV20922001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV20922001
-
Alias/AKA:RW-175-E-3/64-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
525
$2.65
1,050
$1.63
1,575
$1.29
2,100 +
$1.26
Click for Quote
Log in
to unlock special pricing