- Home ›
- All Products›
- CV20914001
CV20914001
TE Connectivity / Raychem Brand
RW-175-E-3/64-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-E-3/64-X-SP
Search Keywords: CV20914001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV20914001
-
Alias/AKA:RW-175-E-3/64-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Operating Temperature Range:-55 – 175 °C
-
Recovery Temperature:175 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Flexibility:Semi-Rigid
-
Packaging Method:Reel
-
Shrink Temperature (Min):155 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Crosslinked Polyvinylidene Fluoride
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Expanded Inside Diameter (Min):.046 in, 1.2 mm
-
Recovered Inside Diameter (Max):.023 in, .6 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
750
$4.82
1,500
$2.55
2,250
$1.80
3,000 +
$1.76
Click for Quote
Log in
to unlock special pricing