- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV2042-000
CV2042-000
TE Connectivity / Raychem Brand
Circular Mil Spec Strain Reliefs & Adapters Txr21Ac00-1808Ai
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular Mil Spec Strain Reliefs & Adapters Txr21Ac00-1808Ai
Search Keywords: CV2042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV2042-000
-
Alias/AKA:TXR21AC00-1808AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum
-
Salt Spray Resistance:48 Hr
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Bright
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Connector Shell Size:18
-
Adapter Entry Size:8
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:Straight
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Termination Device Included:TR08AI
-
TE Adapter Code:21
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$579.78
5
$578.33
10
$576.89
13
$575.44
25
$315.85
38
$214.36
50 +
$210.08
Click for Quote
Log in
to unlock special pricing