- Home ›
- All Products›
- CV16906001
CV16906001
TE Connectivity / Raychem Brand
HFT5000-60/30-0-80MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-60/30-0-80MM
Search Keywords: CV16906001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV16906001
-
Alias/AKA:HFT5000-60/30-0-80MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Flexibility:Very Flexible
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):1.181 in, 30 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):2.362 in, 60 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
-
Product Length:3.15 in, 80 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5945
500
$0.4830
1,000
$0.4614
3,000
$0.3732
5,000
$0.3630
8,000
$0.3621
10,000
$0.3533
15,000 +
$0.3239
Click for Quote
Log in
to unlock special pricing