- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV1546-000
CV1546-000
TE Connectivity / Raychem Brand
STXR40AZ00-1018BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AZ00-1018BI
Search Keywords: CV1546000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV1546-000
-
Alias/AKA:STXR40AZ00-1018BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Adapter Entry Size:18
-
Termination Device Included:TR18BI
-
Material:Aluminum
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Adapter Angle:00
-
Connector Shell Size:11 , B
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
13
$278.31
25
$153.23
38
$106.41
50 +
$104.28
Click for Quote
Log in
to unlock special pricing