- Home ›
- All Products›
- CV1545-000
CV1545-000
TE Connectivity / Raychem Brand
STXR40AZ00-1016BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AZ00-1016BI
Search Keywords: CV1545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV1545-000
-
Alias/AKA:STXR40AZ00-1016BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR16BI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:11 , B
-
Body Orientation:Straight
-
TE Connector Interface Code:40
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
13
$276.48
25
$152.23
38
$105.71
50 +
$103.60
Click for Quote
Log in
to unlock special pricing