- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CV1544-000
CV1544-000
TE Connectivity / Raychem Brand
STXR40AZ00-0808BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AZ00-0808BI
Search Keywords: CV1544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV1544-000
-
Alias/AKA:STXR40AZ00-0808BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9,A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Zinc Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$67.38
5
$65.25
10
$64.33
20
$63.42
50
$62.20
100 +
$44.44
Click for Quote
Log in
to unlock special pricing