- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV1543-000
CV1543-000
TE Connectivity / Raychem Brand
STXR40AZ00-1010BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AZ00-1010BI
Search Keywords: CV1543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV1543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10BI
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Angle:00
-
Adapter Entry Size:10
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Material:Aluminum
-
Connector Shell Size:11 , B
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$68.45
5
$65.80
10
$64.85
20
$63.10
50
$62.30
100 +
$44.86
Click for Quote
Log in
to unlock special pricing