- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV0607-000
CV0607-000
TE Connectivity / Raychem Brand
Code 40 - Band Strap Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Description
+
Code 40 - Band Strap Adapter
Search Keywords: CV0607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0607-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Type:Band Strap
-
TE Adapter Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Angle:90
-
Adapter Entry Size:12
-
Style:Band Adapter
-
Overbraid Termination:Band
-
Connector Shell Size:19 , F
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Color:Black
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Band
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$85.25
5
$81.98
20
$78.83
45
$75.79
150 +
$72.87
Click for Quote
Log in
to unlock special pricing