- Home ›
- All Products›
- CV0508-000
CV0508-000
TE Connectivity / Raychem Brand
STXR40AB00-2424AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB00-2424AI
Search Keywords: CV0508000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0508-000
-
Alias/AKA:STXR40AB00-2424AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR24AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Product Length:1.04 in, 26.5 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:25 , J
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$383.30
25
$210.39
38
$142.78
50 +
$139.93
Click for Quote
Log in
to unlock special pricing